D6521ZOV170RA15 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

D6521ZOV170RA15

MOV - Standard, 20mm, 17VAC, 3000A Imax (aka 01-1557)

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MOV - Standard, 20mm, 17VAC, 3000A Imax (aka 01-1557)

Search Keywords: D6521ZOV170RA15

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D6521ZOV170RA15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BULK
Varistor Voltage:
24 V to 30 V
Clamping Current:
20
Maximum AC Voltage Rating:
17
Maximum DC Voltage Rating:
22
Maximum Surge Current:
3000
Energy:
19
Size Code:
20

FREQUENTLY ASKED QUESTIONS

Is D6521ZOV170RA15 RoHS compliant?

Yes, D6521ZOV170RA15 is RoHS compliant.

What is the lead time for D6521ZOV170RA15?

The standard lead time for D6521ZOV170RA15 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$0.428
500
$0.406
1,000
$0.386
2,000 +
$0.367

Tools/3D Models

Product Guides