help desk software
D6521ZOV131RA20 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

D6521ZOV131RA20

MOV - Standard, 20mm, 130VAC, 12000A Imax

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MOV - Standard, 20mm, 130VAC, 12000A Imax

Search Keywords: D6521ZOV131RA20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D6521ZOV131RA20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BULK
Varistor Voltage:
184 V to 224 V
Clamping Voltage:
340 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
20
Maximum AC Voltage Rating:
130 V
Maximum DC Voltage Rating:
175 V
Maximum Surge Current:
12000 A
Lead Style:
Radial
Energy:
150 J
Size Code:
20

FREQUENTLY ASKED QUESTIONS

Is D6521ZOV131RA20 RoHS compliant?

Yes, D6521ZOV131RA20 is RoHS compliant.

What is the lead time for D6521ZOV131RA20?

The standard lead time for D6521ZOV131RA20 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$0.236
500
$0.224
1,000
$0.213
2,000 +
$0.202

Tools/3D Models

Product Guides