help desk software
SSI-LXH387ID by lumex
Image is representational - see mfr. specs

SSI-LXH387ID

Lumex

LED Panel Mount Indicator Uni-Color Red 635nm 10mcd 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LED Panel Mount Indicator Uni-Color Red 635nm 10mcd 2-Pin

Search Keywords: SSILXH387ID

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXH387ID
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Snap Fit To Panel
Dimension:
13.33 x 9 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.5 V
Color:
Red
Peak Wavelength:
635 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
120 °
Maximum Forward Current:
30 mA

IN STOCK: 402

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
100
$0.5446
300
$0.5147
1,000
$0.4821
2,500
$0.4572
5,000
$0.4384
7,500
$0.4274
10,000
$0.4196
15,000 +
$0.4085

Tools/3D Models

Product Guides