BF26T4A02460
LOVATO Electric Inc.Contactor - Four-pole - IEC operating current Ith (AC1) = 45A - 24VAC 60Hz Coil - Screw / DIN Rail 35mm Mount.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The BF1210D012 is contactor with dimensions: 61mm (2.40") x 90mm (3.54") x 90mm (3.54").
Search Keywords: BF26T4A02460
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
LOVATO Electric Inc.
Part No:
BF26T4A02460
Unit of Measure:
Per Each
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
