DESCRIPTION
Var MOV 95VAC/127VDC 4500A 165V Radial Bulk
Search Keywords: V150ZA8
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
V150ZA8
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533404000
ECCN:
EAR99
Supplier Standard Pack:
1
Varistor Voltage:
165 V
Clamping Voltage:
250 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
5 x 20 x 17 mm
Maximum AC Voltage Rating:
95 V
Maximum DC Voltage Rating:
127 V
Maximum Surge Current:
4500 A
Lead Style:
Radial
Lead Pitch:
8.5 mm
Tolerance Voltage:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 902
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.430
2,100
+
$0.605
English
Chinese
Spanish
