DESCRIPTION
Var MOV 60VAC/81VDC 1200A 110V Radial Bulk
Search Keywords: V100ZA3
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
V100ZA3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
ECCN:
EAR99
Supplier Standard Pack:
1
Varistor Voltage:
110 V
Clamping Voltage:
165 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
5.6 x 12 x 9 mm
Maximum AC Voltage Rating:
60 V
Maximum DC Voltage Rating:
81 V
Maximum Surge Current:
1200 A
Lead Style:
Radial
Lead Pitch:
6 mm
Tolerance Voltage:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 34
Ships today, if you order in
Qty
Unit Price
1
$2.110
100
$0.916
250
$0.424
500
$0.384
1,000
+
$0.330
English
Chinese
Spanish
