help desk software
SMBJ6.5CA by littelfuse
Image is representational - see mfr. specs

SMBJ6.5CA

Littelfuse

Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R

Search Keywords: SMBJ65CA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
SMBJ6.5CA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
854110
COO:
CN
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
53.6 A
Dimension:
4.57(Max) x 3.94(Max) x 2.24(Max) mm
Maximum Clamping Voltage:
11.2 V
Family:
SMBJ6.5CA

IN STOCK: 0

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0970
6,000
$0.0928
9,000
$0.0914
12,000
$0.0901
27,000
$0.0877
51,000
$0.0842
102,000
$0.0840
150,000 +
$0.0838

Tools/3D Models

Product Guides