DESCRIPTION
Diode TVS Single Bi-Dir 5V 600W 2-Pin SMB T/R
Search Keywords: SMBJ50CA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
SMBJ5.0CA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Reel Pack:
3000
Package Type:
Reel
Maximum Peak Pulse Current:
65.3 A
Maximum Clamping Voltage:
9.2 V
Direction Type:
Bi-Directional
Family:
SMBJ5.0CA
Dimension:
4.57(Max) x 3.94(Max) x 2.24(Max) mm
IN STOCK: 14,148
Can Ship immediately
Minimum Order Quantity: 550
Factory Lead-Time 9 Weeks
Qty
Unit Price
550
$0.1173
2,900
$0.1132
12,000
$0.1081
30,900
$0.1051
97,500
+
$0.0989
English
Chinese
Spanish
