help desk software
SA15A by littelfuse
Image is representational - see mfr. specs

SA15A

Littelfuse

Diode TVS Single Uni-Dir 15V 500W 2-Pin DO-15 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Diode TVS Single Uni-Dir 15V 500W 2-Pin DO-15 T/R

Search Keywords: SA15A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
SA15A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Maximum Clamping Voltage:
24.4 V
Direction Type:
Uni-Directional
Dimension:
7.6(Max) x 3.6(Max) mm
Maximum Peak Pulse Current:
20.9 A
Family:
SA15A

IN STOCK: 17

Can Ship immediately

Buy all 17 in-stock or the regular minimum order quantity of 4000

Stock lot only: 17

Minimum Order Quantity: 4000

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$0.1881
4,000
$0.1710
8,000
$0.1676
12,000
$0.1651
28,000
$0.1626
52,000
$0.1602
100,000 +
$0.1578

Tools/3D Models

Product Guides