KLDR015
LittelfuseFuse Class CC Slow Blow Acting 15A 600V Holder Cartridge Melf 10.3 X 38.1mm
RoHS Compliant
DESCRIPTION
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge Melf 10.3 X 38.1mm
Search Keywords: KLDR015
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
KLDR015
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Class CC
Fuse Size:
10.3 x 38.1 mm
Acting:
Slow Blow
Current Rating:
15 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
N/A
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$54.38
10
$26.94
50
$23.30
100
$21.84
250
$20.39
500
$18.93
1,000
+
$18.20
English
Chinese
Spanish
