help desk software
JLLS200 by littelfuse
Image is representational - see mfr. specs

JLLS200

Littelfuse

Fuse Class T Fast Acting 200A 600V Bolt Plug 27 X 82.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Class T Fast Acting 200A 600V Bolt Plug 27 X 82.5mm

Search Keywords: JLLS200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
JLLS200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Class T
Fuse Size:
27 x 82.5 mm
Acting:
Fast
Current Rating:
200 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
N/A

IN STOCK: 0

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$69.25
10
$52.50
25
$48.74
50
$45.49
100 +
$42.65

Tools/3D Models

Product Guides