5KP10CA
LittelfuseDiode TVS Single Bi-Dir 10V 5KW 2-Pin Case P-600 T/R
RoHS Compliant
Reel Packaging
DESCRIPTION
Diode TVS Single Bi-Dir 10V 5KW 2-Pin Case P-600 T/R
Search Keywords: 5KP10CA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
5KP10CA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100080
COO:
CN
Reel Pack:
800
Package Type:
Reel
Dimension:
9.1(Max) x 9.1(Max) mm
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
17 V
Maximum Peak Pulse Current:
300 A
Family:
5KP10CA
IN STOCK: 0
MOQ for out of Stock Qty: 200
Factory Lead-Time 9 Weeks
Qty
Unit Price
200
$3.4970
400
$2.1520
600
$1.7037
800
+
$1.6696
English
Chinese
Spanish
