help desk software
342828 by littelfuse
Image is representational - see mfr. specs

342828

Littelfuse

Fuse Holder 20A 250V Quick Connect Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Holder 20A 250V Quick Connect Panel Mount

Search Keywords: 342828

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
342828
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20 A
Voltage Rating:
250 V

IN STOCK: 187

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$9.17
5
$8.13
10
$4.27
25
$2.54
50
$2.36
100
$2.21
250
$2.11
500 +
$2.05

Tools/3D Models

Product Guides