help desk software
325015 by littelfuse
Image is representational - see mfr. specs

325015

Littelfuse

Fuse 15A 250V Slow Blow Acting 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse 15A 250V Slow Blow Acting 2-Pin

Search Keywords: 325015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
325015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
60 V
Fuse Material:
Ceramic
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 229

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$14.16
10
$9.94
25
$6.35
50
$3.15
100
$2.96
250 +
$2.78

Tools/3D Models

Product Guides