DESCRIPTION
Fuse 15A 32V Slow Blow Acting 2-Pin
Search Keywords: 315015
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
315015
Unit of Measure:
Per Each
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
15 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 177
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$14.16
25
$6.69
50
$3.34
100
$3.15
250
$2.96
500
+
$2.78
English
Chinese
Spanish
