help desk software
313004HPX by littelfuse
Image is representational - see mfr. specs

313004HPX

Littelfuse

Fuse 4A 250V Slow Blow Acting 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse 4A 250V Slow Blow Acting 2-Pin

Search Keywords: 313004HPX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
313004HPX
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass

IN STOCK: 86

Can Ship immediately

Buy all 86 in-stock or the regular minimum order quantity of 100

Stock lot only: 86

Minimum Order Quantity: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$0.3419
100
$0.3108
500
$0.2597
1,000
$0.2511
2,500
$0.2401
5,000
$0.2353
7,500
$0.2347
10,000
$0.2342
15,000 +
$0.2323

Tools/3D Models

Product Guides