help desk software
303005 by littelfuse
Image is representational - see mfr. specs

303005

Littelfuse

Fuse Subminiature Fast Acting 0.05A 125V Radial 6 X 8mm Ammo Pack

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Subminiature Fast Acting 0.05A 125V Radial 6 X 8mm Ammo Pack

Search Keywords: 303005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
303005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Subminiature
Fuse Size:
6 x 8 mm
Acting:
Fast
Current Rating:
0.05 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
N/A

IN STOCK: 218

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$11.99
25
$5.70
50
$2.84
100
$2.69
250
$2.52
500 +
$2.37

Tools/3D Models

Product Guides