help desk software
276003 by littelfuse
Image is representational - see mfr. specs

276003

Littelfuse

Fuse 3A 125V Very Fast Acting

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse 3A 125V Very Fast Acting

Search Keywords: 276003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
276003
Unit of Measure:
Per Each
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Subminiature
Fuse Size:
2.8 x 7.11 mm
Acting:
Very Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 370

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$17.01
10
$9.80
25
$4.05
50
$3.82
100
$3.34
250 +
$3.11

Tools/3D Models

Product Guides