263.375
Fuse Subminiature Very Fast Acting 0.375A 250V Axial 3.68 X 7.62mm Solder
RoHS Compliant
DESCRIPTION
Fuse Subminiature Very Fast Acting 0.375A 250V Axial 3.68 X 7.62mm Solder
Search Keywords: 263375
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
263.375
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Subminiature
Fuse Size:
3.68 x 7.62 mm
Acting:
Very Fast
Current Rating:
0.375 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Solder
FREQUENTLY ASKED QUESTIONS
Is 263.375 RoHS compliant?
Yes, 263.375 is RoHS compliant.
What is the lead time for 263.375?
The standard lead time for 263.375 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$4.87
50
$2.45
100
$2.33
250
+
$2.19
English
中文 / 汉语
Deutsch
Español
Nederlands
