help desk software
257040 by littelfuse
Image is representational - see mfr. specs

257040

Littelfuse

Fuse Blade 40A 32V Socket 19.05 X 5.08 X 12.19mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Blade 40A 32V Socket 19.05 X 5.08 X 12.19mm

Search Keywords: 257040

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
257040
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Blade
Fuse Size:
19.05 x 5.08 x 12.19 mm
Acting:
N/A
Current Rating:
40 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 16,022

Can Ship immediately

Minimum Order Quantity: 250

Price (USD)

Qty
Unit Price
250
$0.1232
1,000
$0.1083
2,500
$0.0965
5,000
$0.0944
10,000
$0.0930
25,000
$0.0916
50,000
$0.0901
100,000 +
$0.0888

Tools/3D Models

Product Guides