help desk software
255.750 by littelfuse
Image is representational - see mfr. specs

255.750

Littelfuse

Fuse Subminiature Fast Acting 0.75A 125V Axial 2.41 X 7.11mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Subminiature Fast Acting 0.75A 125V Axial 2.41 X 7.11mm

Search Keywords: 255750

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
255.750
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Subminiature
Fuse Size:
2.41 x 7.11 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A

IN STOCK: 18

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$11.42
50
$2.84
100
$2.70
250 +
$2.54

Tools/3D Models

Product Guides