help desk software
229.250 by littelfuse
Image is representational - see mfr. specs

229.250

Littelfuse

Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass

Search Keywords: 229250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
229.250
Unit of Measure:
Per Each
RoHS:
No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 91

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$4.20
10
$3.69
20
$2.79
30
$2.55
50 +
$2.15

Tools/3D Models

Product Guides