DESCRIPTION
Fuse Subminiature Fast Acting 0.75A 250V Axial 5 X 15mm Glass
Search Keywords: 224750
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
224.750
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
IN STOCK: 269
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$7.30
10
$6.92
25
$3.78
50
$2.91
100
$1.46
250
$1.37
500
+
$1.27
English
Chinese
Spanish
