218.630
LittelfuseFuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm
RoHS Compliant
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm
Search Keywords: 218630
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
218.630
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.63 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
IN STOCK: 141
Ships today, if you order in
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$6.57
10
$6.38
25
$4.03
50
$3.12
100
$1.32
250
$1.25
500
+
$1.14
English
Chinese
Spanish
