help desk software
218.315-P by littelfuse
Image is representational - see mfr. specs

218.315-P

Littelfuse

Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass

Search Keywords: 218315P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
218.315-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.315 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides