218.080
LittelfuseFuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass
RoHS Compliant
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 218080
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
218.080
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack:
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.08 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
IN STOCK: 70
Can Ship immediately
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$8.34
25
$4.03
50
$3.46
100
$1.51
250
$1.47
500
$1.24
1,000
$1.10
2,500
+
$1.04
English
Chinese
Spanish
