217.800
LittelfuseFuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass
RoHS Compliant
DESCRIPTION
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217800
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
217.800
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
IN STOCK: 24
Can Ship immediately
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$2.83
10
$2.64
25
$2.36
50
$1.64
100
$1.06
250
+
$0.51
English
Chinese
Spanish
