217.160
LittelfuseFuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass
RoHS Compliant
DESCRIPTION
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217160
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
217.160
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack:
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.16 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
IN STOCK: 21
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
+
$4.22
English
Chinese
Spanish
