DESCRIPTION
Fuse 0.04A 250V Fast Acting 2-Pin
Search Keywords: 217040
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
217.040
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack:
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.04 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 217
Can Ship immediately
Qty
Unit Price
1
$16.19
10
$9.35
25
$7.26
50
$3.60
100
$3.38
250
$3.18
500
+
$2.96
English
Chinese
Spanish
