help desk software
216.315 by littelfuse
Image is representational - see mfr. specs

216.315

Littelfuse

Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Ceramic

Search Keywords: 216315

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
216.315
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.315 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic

IN STOCK: 762

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Qty
Unit Price
10
$4.78
25
$4.21
50
$3.96
100
$3.41
250
$2.86
500 +
$1.93

Tools/3D Models

Product Guides