216.050XE
LittelfuseFuse Miniature Fast Acting 0.05A 250V Axial 5 X 20mm Ceramic
RoHS Compliant
Discontinued
DESCRIPTION
Fuse Miniature Fast Acting 0.05A 250V Axial 5 X 20mm Ceramic
Search Keywords: 216050XE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
216.050XE
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.05 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 455
Can Ship immediately
Minimum Order Quantity: 10
Price (USD)
Qty
Unit Price
10
$7.17
25
$6.28
50
$5.97
100
$4.11
250
$3.39
500
+
$2.23
English
Chinese
Spanish
