help desk software
215.800 by littelfuse
Image is representational - see mfr. specs

215.800

Littelfuse

Fuse 0.8A 250V Slow Blow Acting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse 0.8A 250V Slow Blow Acting

Search Keywords: 215800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
215.800
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic

IN STOCK: 385

Can Ship immediately

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$4.54
25
$4.47
50
$2.62
100
$1.88
250
$0.95
500
$0.80
1,000
$0.71
2,500 +
$0.67

Tools/3D Models

Product Guides