help desk software
202.750G by littelfuse
Image is representational - see mfr. specs

202.750G

Littelfuse

Fuse Subminiature Fast Acting 0.75A 250V SMD Gull Wing 6.35 X 9.45 X 4.19mm Thermoplastic T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Subminiature Fast Acting 0.75A 250V SMD Gull Wing 6.35 X 9.45 X 4.19mm Thermoplastic T/R

Search Keywords: 202750G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
202.750G
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Type:
Subminiature
Fuse Size:
6.35 x 9.45 x 4.19 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Thermoplastic
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 40

Can Ship immediately

Qty
Unit Price
1
$15.16
10
$10.03
25
$6.29
50 +
$2.98

Tools/3D Models

Product Guides