help desk software
152001 by littelfuse
Image is representational - see mfr. specs

152001

Littelfuse

Fuse Holder 60A 32VDC/32VAC Quick Connect In Line

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Holder 60A 32VDC/32VAC Quick Connect In Line

Search Keywords: 152001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
152001
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Quick Connect
Current Rating:
60 A
Voltage Rating:
32VDC,32 VAC

IN STOCK: 907

Can Ship immediately

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$35.23
25
$8.81
50
$8.46
100
$8.00
250
$7.62
500 +
$7.27

Tools/3D Models

Product Guides