help desk software
1206SFS550F/24-2 by littelfuse
Image is representational - see mfr. specs

1206SFS550F/24-2

Littelfuse

Fuse Chip Slow Blow Acting 5.5A 24V SMD Solder Pad 1206 Ceramic T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1206SFS550F/24-2 is a 1206 (3216 mm) surface-mount slow-blow chip fuse designed for overcurrent protection in electronic and electrical equipment. It is rated for 5.5 A at 24 VDC with a nominal cold DC resistance of 0.014 O and a melting I²t of 6.40 A²sec. The fuse has a maximum interrupt rating of 50 A at 24 VDC and exhibits slow-blow characteristics with clear times of 4 hours minimum at 100% rated current, 1–120 seconds at 200% rated current, and 0.1–3 seconds at 300% rated current. This fuse is commonly used in telecommunications, automotive, and industrial applications where transient overcurrent events must be tolerated while providing reliable protection against sustained faults.

Search Keywords: 1206SFS550F242

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
1206SFS550F/24-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2,091

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
150
$0.5549
600
$0.5426
2,500
$0.5161
6,600
$0.4906
20,300 +
$0.4774

Tools/3D Models

Product Guides