0451004.MR
LittelfuseFuse Chip Very Fast Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R
RoHS Non-Compliant
Reel Packaging
Discontinued
DESCRIPTION
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R
Search Keywords: 0451004MR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
0451004.MR
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Reel Pack:
1000
Package Type:
Reel
Type:
Chip
Fuse Size:
6.1 x 2.69 mm
Acting:
Very Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1,839
Can Ship immediately
Minimum Order Quantity: 500
Qty
Unit Price
500
$0.605
1,000
$0.591
3,000
$0.567
5,000
$0.559
8,000
$0.550
10,000
$0.542
15,000
+
$0.534
English
Chinese
Spanish
