help desk software
SPDN-D240-2S by littelfuse industrial products
Image is representational - see manufacturer specifications
Littelfuse Industrial Products Authorized Distributor

SPDN-D240-2S

Surge Protection Device - Nema - 50Ka - 240V - Split - Nc ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The LITTELFUSE INDUSTRIAL SPDN-D240-2S is a reliable and robust surge protection device designed for optimal performance in industrial environments. With a short description of "SURGE PROTECTION DEVICE - NEMA - 50KA - 240V - SPLIT - NC," this device offers exceptional protection against transient overvoltage events, safeguarding your valuable electrical equipment and systems from potential damage.Engineered to handle surge currents up to 50,000 Amps, the SPDN-D240-2S is suitable for use in a variety of demanding applications. Its 240V split-phase configuration makes it ideal for protecting circuits in both residential and commercial settings, effectively minimizing downtime and maintenance costs due to surge-related failures.Housed in a robust NEMA-rated enclosure, this surge protection device ensures long-lasting durability and reliable performance even in harsh environments. The SPDN-D240-2S is simple to install and integrates seamlessly into your existing electrical system, providing peace of mind and enhanced operational efficiency.Whether you're safeguarding industrial machinery, communication systems, or essential electronic devices, the LITTELFUSE SPDN-D240-2S delivers unparalleled protection, ensuring your operations continue to run smoothly and safely. Invest in the superior quality and performance of LITTELFUSE's surge protection solutions for enduring reliability and security.

Search Keywords: SPDND2402S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
SPDN-D240-2S
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SPDN-D240-2S discontinued?

Yes, SPDN-D240-2S from Littelfuse Industrial Products is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SPDN-D240-2S RoHS compliant?

Yes, SPDN-D240-2S is RoHS compliant.

What is the lead time for SPDN-D240-2S?

The standard lead time for SPDN-D240-2S is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 138

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$209.86
3
$206.71
5
$203.61
10 +
$200.56