SPD2-550-4P0-R
Surge Protection Device - Din Rail - Type 2 - 4P0 - 550V ...
DESCRIPTION
Surge protection devices (SPDs) provide equipment protection from transient overvoltage events lasting micro-seconds. By limiting the overvoltage to the equipment during these events, costly damage and downtime can be mitigated. The surge protection devices for the 1+0 configuration are available for 60 V to 600 V nominal voltage sub-distribution board applications.
Search Keywords: SPD25504P0R
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SPD2-550-4P0-R discontinued?
Yes, SPD2-550-4P0-R from Littelfuse Industrial Products is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SPD2-550-4P0-R RoHS compliant?
Yes, SPD2-550-4P0-R is RoHS compliant.
What is the lead time for SPD2-550-4P0-R?
The standard lead time for SPD2-550-4P0-R is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 55
Ships today, if you order in
English
中文 / 汉语
Deutsch
Español
Nederlands
