DESCRIPTION
Designed for industrial applications requiring rugged reliable operation. Provides an optically isolated, high capacity, solidstate output, with power switching capability up to 20A steady state, 200A inrush. Zero voltage switching SIR2 extends the life of an incandescent lamp up to 10 times. Random switching SIR1 is ideal for inductive loads. When fully insulated female terminals are used on the connection wires, the system meets the requirements for touch-proof connections. Operation: The solid-state output is located between terminals 1 and 3, and is normally open or normally closed without control voltage applied to terminals 4 and 5. When control voltage is applied to terminals 4 and 5, the solid-state output opens or closes respectively. Reset: Removing control voltage resets the output. The unit is also reset if output voltage is removed.
Search Keywords: SIR2B20A4
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SIR2B20A4 RoHS compliant?
Yes, SIR2B20A4 is RoHS compliant.
What is the lead time for SIR2B20A4?
The standard lead time for SIR2B20A4 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Español
