help desk software
PSR073FS0450Z by littelfuse industrial products
Image is representational - see manufacturer specifications
Littelfuse Industrial Products Authorized Distributor

PSR073FS0450Z

Powr-Speed Sqb Size 73 Flush Eng 450A ...

Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Littelfuse Industrial PSR073FS0450Z is a Powr-Speed Sqb Size 73 flush mount fuse with a high current rating of 450A. This industrial-grade fuse is designed for applications that require reliable overcurrent protection in a compact size. With its flush mount design, this fuse is easy to install and provides efficient protection for industrial equipment and machinery. Trust Littelfuse Industrial for high-quality, high-performance fuses for your industrial applications.

Search Keywords: PSR073FS0450Z

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
PSR073FS0450Z
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853610
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is PSR073FS0450Z RoHS compliant?

Yes, PSR073FS0450Z is RoHS compliant.

What is the lead time for PSR073FS0450Z?

The standard lead time for PSR073FS0450Z is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$331.27
4
$326.34
6
$323.45
10
$319.81
20 +
$314.88