help desk software
PGR-8800-00 by littelfuse industrial products
Image is representational - see manufacturer specifications
Littelfuse Industrial Products Authorized Distributor

PGR-8800-00

Standard Arc-Flash Relay With No Comm. ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Standard Arc-Flash Relay with no comm.. The PGR-8800 is a UL and cUL Listed Arc-Flash Relay that reliably detects developing Arc-Flash incidents without nuisance tripping by looking for a combination of excess light and current. Phase-current-transformer inputs are provided for current-constrained arc-flash protection and, when so equipped, a programmable definite-time overcurrent function can be enabled. An optical sensor on the PGR-8800 and adjustable trip level reduce the chance of nuisance tripping by setting a threshold for ambient light. Sensors, inputs, and connections are monitored to ensure fail-safe operation. A secondary solid-state trip circuit provides a redundant trip path. A USB port isused for configuration and access event logs and graphs.

Search Keywords: PGR880000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
PGR-8800-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853190
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is PGR-8800-00 RoHS compliant?

Yes, PGR-8800-00 is RoHS compliant.

What is the lead time for PGR-8800-00?

The standard lead time for PGR-8800-00 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$4,048.78
3
$4,038.66
5 +
$4,028.56