help desk software
LFJ600603CID by littelfuse industrial products
Image is representational - see manufacturer specifications
Littelfuse Industrial Products Authorized Distributor

LFJ600603CID

The LFJ600603CID is a 3-pole, 60A, 600V Class J fuse block with indication and DIN rail mounting capability. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LFJ600603CID is a 3-pole, 60A Class J fuse block designed for 600V applications. It features box lug terminals that accept a wire range of 2–4 AWG for both copper and aluminum (CU-AL) conductors. This model includes indication, a snap-to-release DIN rail mount, and reinforced fuse clips within a thermoplastic base. With a temperature rating of 125°C and universal mounting holes, it offers a space-saving and versatile solution for easy replacement and integration into power distribution systems.

Search Keywords: LFJ600603CID

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
LFJ600603CID
Alias/AKA:
LFJ60060-3CID
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is LFJ600603CID RoHS compliant?

Yes, LFJ600603CID is RoHS compliant.

What is the lead time for LFJ600603CID?

The standard lead time for LFJ600603CID is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 36   can ship 10/5/26 

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$125.39
5
$93.16
10
$86.42
25
$81.46
50
$73.84
100
$71.79
250 +
$71.61