help desk software
L60030C2PQ by littelfuse industrial products
Littelfuse Industrial Products Authorized Distributor

L60030C2PQ

The L60030C2PQ is a 2-pole, Class CC fuse block rated for 30A and 600V, featuring pressure plate terminals for secure wire connection. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The L60030C2PQ is a 2-pole, Class CC fuse block designed for reliable overcurrent protection. It is rated for 30 amps and 600 volts AC/DC and features captive pressure plate terminals that accommodate up to #10 CU wire, with the flexibility to also use quick-connect terminals. The block includes a rejection feature to prevent the insertion of incorrect fuse types, enhancing system safety. Constructed from a high-strength thermoplastic with a UL 94VO flammability rating and tin-plated copper alloy clips, this block is built for durability and low-resistance connections. It is DIN rail mountable with an FBDIN1 adapter, making it suitable for a wide range of industrial control and automation applications.

Search Keywords: L60030C2PQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
L60030C2PQ
Alias/AKA:
L60030C-2PQ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is L60030C2PQ RoHS compliant?

Yes, L60030C2PQ is RoHS compliant.

What is the lead time for L60030C2PQ?

The standard lead time for L60030C2PQ is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 99

Can Ship immediately

Minimum Order Quantity: 9

Multiple: 9

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
9
$16.78
18
$16.28
27
$15.99
54
$15.50
108
$15.00
252
$14.40
504 +
$13.90