KLPC800.X
Ul Class L Time-Delay Fuse - 800A
RoHS Non-Compliant
BOX Packaging
DESCRIPTION
Ul Class L Time-Delay Fuse - 800A
Search Keywords: KLPC800X
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
KLPC800.X
Alias/AKA:
KLPC800
Unit of Measure:
Per Each
RoHS:
No
HTS:
853610
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
FREQUENTLY ASKED QUESTIONS
Is KLPC800.X RoHS compliant?
No, KLPC800.X is not RoHS compliant.
What is the lead time for KLPC800.X?
The standard lead time for KLPC800.X is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$758.88
3
$738.36
5
+
$728.81
English
中文 / 汉语
Español
