KLLU800.X
Ul Class L Time-Delay Fuse - 800A
RoHS Compliant
BOX Packaging
DESCRIPTION
Ul Class L Time-Delay Fuse - 800A
Search Keywords: KLLU800X
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
KLLU800.X
Alias/AKA:
KLLU800
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
FREQUENTLY ASKED QUESTIONS
Is KLLU800.X RoHS compliant?
Yes, KLLU800.X is RoHS compliant.
What is the lead time for KLLU800.X?
The standard lead time for KLLU800.X is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$606.29
3
$590.87
5
+
$583.71
English
中文 / 汉语
Español
