help desk software
JLLS100.VXP by littelfuse industrial products
Image is representational - see manufacturer specifications
Littelfuse Industrial Products Authorized Distributor

JLLS100.VXP

Fus 600V F/A Class T 100A Pltd ...

Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Space-saving Class T fuses are the most compact fuses available in ratings above 30 amperes — less than one-third the size of comparable Class R fuses. When rated in accordance with the NEC, Class T fuses provide fast-acting overload and short circuit protection for non-inductive circuits and equipment. Used in inductive circuits, the ampere rating of Class T fuses must be increased to prevent opening on inrush currents. In such instances, Class T fuses may provide only short circuit protection. For motor and general purpose circuits where space is not critical, we recommend POWR-PRO™ JTD_ID Indicator series, LLNRK/LLSRK series, or FLSR_ID Indicator series.

Search Keywords: JLLS100VXP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
JLLS100.VXP
Alias/AKA:
JLLS100P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853610
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is JLLS100.VXP RoHS compliant?

Yes, JLLS100.VXP is RoHS compliant.

What is the lead time for JLLS100.VXP?

The standard lead time for JLLS100.VXP is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$64.65
5
$57.69
10
$55.97
25
$53.57
50
$51.37
100
$50.00
250 +
$49.34