help desk software
JLLN060.T by littelfuse industrial products
Image is representational - see manufacturer specifications
Littelfuse Industrial Products Authorized Distributor

JLLN060.T

Fus 300V F/A Class T 60A ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Space saving POWR-GARD Class T fuses are the most compact fuses available in ratings above 30 amperes — less than one-third the size of comparable Class R fuses. When rated in accordance with the NEC, Class T fuses provide fast-acting overload and short circuit protection for non-inductive circuits and equipment. Used in inductive circuits, the ampere rating of Class T fuses must be increased to prevent opening on inrush currents. In such instances, Class T fuses may provide only short circuit protection. For motor and general purpose circuits where space is not critical, we recommend POWR-PRO™ JTD_ID Indicator series, LLNRK/LLSRK series, or FLSR_ID Indicator series.

Search Keywords: JLLN060T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
JLLN060.T
Alias/AKA:
JLLN060
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853610
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is JLLN060.T RoHS compliant?

Yes, JLLN060.T is RoHS compliant.

What is the lead time for JLLN060.T?

The standard lead time for JLLN060.T is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 30   can ship 11/27/26 

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$24.47
5
$22.94
10
$22.27
25
$21.40
50
$20.73
100
$20.07
250 +
$19.19