help desk software
FS126RC by littelfuse industrial products
Image is representational - see manufacturer specifications
Littelfuse Industrial Products Authorized Distributor

FS126RC

Ac Low Cost Flasher ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FA and FS Series Flashers have proven their reliability through years of use on communication towers, smoke stacks, cooling towers, tall buildings, bridges and utility towers. The highest quality components are encapsulated in a rugged plastic housing with a molded-in heat transfer plate. The flash rate, ratio, and failsafe design meet FAA regulations. Zero voltage switching can increase lamp life up to ten times. The FS155-30RF & FS165-30RF include superior RF filtering circuitry for use in high RF installations, including AM hot towers. Operation: FS Series - Flasher (OFF First), FA Series - Flashers & Aux. Modules: Upon application of input voltage, the T2 OFF time begins. At the end of the OFF time, the T1 ON time begins and the load energizes. At the end of T1, T2 begins and the load de-energizes. This cycle repeats until voltage is removed. Reset: Removing input voltage resets the output and the sequence to T2.

Search Keywords: FS126RC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
FS126RC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853649
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is FS126RC RoHS compliant?

Yes, FS126RC is RoHS compliant.

What is the lead time for FS126RC?

The standard lead time for FS126RC is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$35.63
5
$31.79
10
$31.71
25
$29.95
50
$28.31
100
$28.24
250 +
$27.19