V1B2UJJ4-6A811-000 by littelfuse / carling technologies

V1B2UJJ4-6A811-000

Switch Rocker Sealed V Series 15A 24V SPST ON-None-OFF Panel Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

V1B2UJJ4-6A811-000 is a Contura XI sealed rocker switch from the V-Series, designed for panel-mount applications requiring reliable switching with visual indication. The switch features a single-pole configuration with ON-NONE-OFF positions, rated for 15A at 24V, and incorporates a 10-terminal base with 0.250" tabs and no barriers or jumpers. Two independent superbright green lamps operating at 24VDC provide visual feedback, with Lamp 1 covered by a white square lens with clear protective top and Lamp 2 covered by a white bar-style lens, both displaying ON-OFF vertical legends. The switch includes a black raised bracket with one gasket and a black Contura XI actuator, which helps prevent inadvertent actuation. This sealed design with independent lamp circuits makes it ideal for marine, industrial, and automotive applications where durability, visual indication, and protection against environmental contamination are essential.

Search Keywords: V1B2UJJ46A811000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / Carling Technologies
Part No:
V1B2UJJ4-6A811-000
Alias/AKA:
RCV-00110750
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is V1B2UJJ4-6A811-000 RoHS compliant?

Yes, V1B2UJJ4-6A811-000 is RoHS compliant.

What is the lead time for V1B2UJJ4-6A811-000?

The standard lead time for V1B2UJJ4-6A811-000 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$31.70
50
$19.51
75
$15.44
100 +
$15.13

Tools/3D Models

Product Guides