help desk software
ZMSL00130P00JSC by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

ZMSL00130P00JSC

Subminiature Snap-acting Switch (IP 65)

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Subminiature Snap-acting Switch (IP 65)

Search Keywords: ZMSL00130P00JSC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
ZMSL00130P00JSC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Pin Plunger
Contact Rating @ Voltage:
0.01@12VDC A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.27 N
Termination Style:
Wire Lead
Dimension:
14.7 x 5.4 x 16.5 mm
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is ZMSL00130P00JSC discontinued?

Yes, ZMSL00130P00JSC from Littelfuse / C-K is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces ZMSL00130P00JSC?

The recommended replacement for ZMSL00130P00JSC is ZMSH00130P00JSC from Littelfuse / C&K, available from Master Electronics.

Is ZMSL00130P00JSC RoHS compliant?

Yes, ZMSL00130P00JSC is RoHS compliant.

What is the lead time for ZMSL00130P00JSC?

The standard lead time for ZMSL00130P00JSC is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models